UCD3138ARGCR
vs
71M6511H-IGT/F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TDK CORP
|
Package Description |
HVQCCN,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Mode |
CURRENT/VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
3.6 V
|
|
Input Voltage-Min |
3 V
|
|
Input Voltage-Nom |
3.3 V
|
|
JESD-30 Code |
S-PQCC-N64
|
|
Length |
9 mm
|
|
Number of Functions |
1
|
|
Number of Outputs |
8
|
|
Number of Terminals |
64
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Seated Height-Max |
1 mm
|
|
Supply Current-Max (Isup) |
105 mA
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
SINGLE
|
|
Switching Frequency-Max |
2000 kHz
|
|
Technology |
CMOS
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
9 mm
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare UCD3138ARGCR with alternatives