UCD3138RGCT vs UCD3138RJAR feature comparison

UCD3138RGCT Texas Instruments

Buy Now Datasheet

UCD3138RJAR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQCC-N64 S-PQCC-N40
JESD-609 Code e4 e4
Length 9 mm 6 mm
Moisture Sensitivity Level 2 2
Number of Outputs 8 8
Number of Terminals 64 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.88 mm 1 mm
Supply Current-Max (Isup) 100 mA
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 6 mm
Base Number Matches 1 1
Package Description VQFN-40
Date Of Intro 2016-10-28
Adjustable Threshold NO
Number of Channels 1
Number of Functions 1
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V

Compare UCD3138RGCT with alternatives

Compare UCD3138RJAR with alternatives