UCD3138RJAT vs DS1832 feature comparison

UCD3138RJAT Texas Instruments

Buy Now Datasheet

DS1832 Dallas Semiconductor

Buy Now Datasheet
Source Content uid UCD3138RJAT
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC DALLAS SEMICONDUCTOR
Package Description HVQCCN, 0.300 INCH, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Date Of Intro 2016-10-28
Adjustable Threshold NO YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQCC-N40 R-PDIP-T8
JESD-609 Code e4 e0
Length 6 mm
Moisture Sensitivity Level 2
Number of Channels 1 1
Number of Functions 1 3
Number of Outputs 8
Number of Terminals 40 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm
Base Number Matches 1 1
Additional Feature WATCHDOG TIMER
Package Equivalence Code DIP8,.3
Power Supplies 1.2/5.5 V
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.035 mA
Technology CMOS
Threshold Voltage-Nom +2.55/2.88V

Compare UCD3138RJAT with alternatives