UCD3138RMHT vs DS1832 feature comparison

UCD3138RMHT Texas Instruments

Buy Now Datasheet

DS1832 Dallas Semiconductor

Buy Now Datasheet
Source Content uid UCD3138RMHT
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC DALLAS SEMICONDUCTOR
Package Description HVQCCN, 0.300 INCH, DIP-8
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQCC-N40 R-PDIP-T8
JESD-609 Code e4 e0
Length 6 mm
Moisture Sensitivity Level 2
Number of Outputs 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.75 mm
Supply Current-Max (Isup) 100 mA 0.035 mA
Surface Mount YES NO
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm
Base Number Matches 1 1
Additional Feature WATCHDOG TIMER
Adjustable Threshold YES
Number of Channels 1
Number of Functions 3
Number of Terminals 8
Package Equivalence Code DIP8,.3
Power Supplies 1.2/5.5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3.3 V
Technology CMOS
Threshold Voltage-Nom +2.55/2.88V

Compare UCD3138RMHT with alternatives