UCN5801A vs MIC58P01AJB feature comparison

UCN5801A Allegro MicroSystems LLC

Buy Now Datasheet

MIC58P01AJB Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC MICREL INC
Part Package Code DIP DIP
Package Description 0.400 INCH, DIP-22 DIP, DIP22,.4
Pin Count 22 22
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems
Built-in Protections TRANSIENT TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 8 8
Input Characteristics STANDARD STANDARD
Interface IC Type LATCH BASED PERIPHERAL DRIVER LATCH BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T22 R-GDIP-T22
JESD-609 Code e3 e0
Length 27.555 mm 27.178 mm
Number of Functions 1 1
Number of Terminals 22 22
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Current Flow Direction SINK SINK
Output Current-Max 0.35 A 0.35 A
Output Peak Current Limit-Nom 0.5 A 0.5 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP22,.4 DIP22,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIMOS BIMOS
Temperature Grade OTHER MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 10 mA
Supply Voltage-Max 12 V
Supply Voltage-Min 4.5 V

Compare UCN5801A with alternatives

Compare MIC58P01AJB with alternatives