UCQ5818EPFTR
vs
A6818KA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
LCC
|
DIP
|
Package Description |
QCCJ, LDCC44,.7SQ
|
DIP, DIP40,.6
|
Pin Count |
44
|
40
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
SERIAL
|
Interface IC Type |
VACUUM FLUORESCENT DISPLAY DRIVER
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-J44
|
R-PDIP-T40
|
Length |
16.5862 mm
|
51.75 mm
|
Multiplexed Display Capability |
NO
|
|
Number of Functions |
1
|
1
|
Number of Segments |
32
|
32
|
Number of Terminals |
44
|
40
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC44,.7SQ
|
DIP40,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
6.35 mm
|
Supply Voltage-Nom |
5 V
|
|
Supply Voltage1-Nom |
60 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
16.5862 mm
|
15.24 mm
|
fmax-Min |
3.3 MHz
|
33 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Display Mode |
|
DOT MATRIX
|
Input Characteristics |
|
STANDARD
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
OPEN-EMITTER
|
Output Polarity |
|
TRUE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UCQ5818EPFTR with alternatives
Compare A6818KA with alternatives