UCQ5818EPFTR vs A6818SA feature comparison

UCQ5818EPFTR Allegro MicroSystems LLC

Buy Now Datasheet

A6818SA Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code LCC DIP
Package Description QCCJ, LDCC44,.7SQ DIP, DIP40,.6
Pin Count 44 40
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code S-PQCC-J44 R-PDIP-T40
Length 16.5862 mm 51.75 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 6.35 mm
Supply Voltage-Nom 5 V 3.3 V
Supply Voltage1-Nom 60 V 60 V
Surface Mount YES NO
Technology BIMOS BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
fmax-Min 3.3 MHz 10 MHz
Base Number Matches 1 1
Rohs Code No
Additional Feature CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Display Mode DOT MATRIX
Input Characteristics STANDARD
JESD-609 Code e0
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD

Compare UCQ5818EPFTR with alternatives

Compare A6818SA with alternatives