UCQ5841A
vs
MIC5841YV
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
LEAD FREE, PLASTIC, LCC-20
|
Pin Count |
18
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT
|
TRANSIENT
|
Interface IC Type |
SIPO BASED PERIPHERAL DRIVER
|
SIPO BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDIP-T18
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
e3
|
Length |
22.86 mm
|
8.94 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Peak Current Limit-Nom |
0.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP18,.3
|
LDCC20,.4SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
4.57 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
8.94 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Driver Number of Bits |
|
8
|
Input Characteristics |
|
STANDARD
|
Output Polarity |
|
INVERTED
|
Supply Current-Max |
|
16 mA
|
|
|
|
Compare UCQ5841A with alternatives
Compare MIC5841YV with alternatives