UD2-3SNU-R
vs
TX2-L-H-1.5V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC TOKIN CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
6.5 mm
|
7.4 mm
|
Body Height |
5.25 mm
|
8.2 mm
|
Body Length or Diameter |
10.6 mm
|
15 mm
|
Coil Current(DC)-Max |
0.033 A
|
0.067 A
|
Coil Operate Voltage(DC) |
2.25 V
|
1.13 V
|
Coil Power |
100 mW
|
100 mW
|
Coil Release Voltage(DC) |
2.25 V
|
1.13 V
|
Coil Resistance |
90 Ω
|
22.5 Ω
|
Coil Voltage(DC)-Max |
3 V
|
1.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
1A@250VAC
|
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
1 A
|
2 A
|
Contact (DC) Max Rating R Load |
1A@220VDC
|
2A@220VDC
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
2 ms
|
4 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TUBE
|
Physical Dimension |
10.6mm x 6.5mm x 5.25mm
|
15mm x 7.4mm x 8.2mm
|
Reference Standard |
CSA; TUV; UL
|
BSI; CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
1 ms
|
4 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Sealing |
|
WATER PROOF
|
|
|
|
Compare UD2-3SNU-R with alternatives
Compare TX2-L-H-1.5V with alternatives