UEE-3.3/45-D48NL2-C
vs
UEE-3.3/25-D48NBL2-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
MURATA POWER SOLUTIONS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
8
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
36 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XDMA-P8
|
JESD-609 Code |
|
e4
|
Length |
|
58.4 mm
|
Load Regulation-Max |
|
0.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
3.63 V
|
Output Voltage-Min |
|
2.97 V
|
Output Voltage-Nom |
|
3.3 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
12.7 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
GOLD OVER NICKEL
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
3.81 mm
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
83.3 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
22.9 mm
|
|
|
|
Compare UEE-3.3/45-D48NL2-C with alternatives
Compare UEE-3.3/25-D48NBL2-C with alternatives