UHBM45 vs NEM084081B-12 feature comparison

UHBM45 Advanced Semiconductor Inc

Buy Now Datasheet

NEM084081B-12 California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC CALIFORNIA EASTERN LABORATORIES
Package Description FLANGE MOUNT, R-CDFM-F6 FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 9 A 15 A
Collector-Emitter Voltage-Max 18 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 70 pF
Power Dissipation Ambient-Max 120 W
Transistor Application AMPLIFIER

Compare UHBM45 with alternatives

Compare NEM084081B-12 with alternatives