ULN2003APWR
vs
ULN2803A
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
|
DIP, DIP18,.3
|
Reach Compliance Code |
|
unknown
|
Driver Number of Bits |
|
8
|
JESD-30 Code |
|
R-PDIP-T18
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
18
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
|
0.35 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP18,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Power Supplies |
|
50 V
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom |
|
50 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
2
|
|
|
|