ULN2803A
vs
ULN2023L
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
SANKEN ELECTRIC CO LTD
|
Part Package Code |
|
SOIC
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G16
|
Pin Count |
|
16
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
95 V
|
Configuration |
|
7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
JESD-30 Code |
|
R-PDSO-G16
|
Number of Elements |
|
7
|
Number of Terminals |
|
16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
1
|
|
|
|
Compare ULN2023L with alternatives