ULN2803A vs ULN2804A feature comparison

ULN2803A

Part not found

Search for ULN2803A

ULN2804A STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description DIP-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 50 V
Configuration COMPLEX
JESD-30 Code R-PDIP-T18
Number of Elements 8
Number of Terminals 18
Operating Temperature-Max 150 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin (Sn) - immersion
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1

Compare ULN2804A with alternatives