ULN2803A
vs
SG2803L/883B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
|
Package Description |
DIP, DIP18,.3
|
|
Reach Compliance Code |
unknown
|
|
Driver Number of Bits |
8
|
|
JESD-30 Code |
R-PDIP-T18
|
|
JESD-609 Code |
e0
|
|
Number of Terminals |
18
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.35 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP18,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Power Supplies |
50 V
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
50 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
|
|
|
|