ULN2803ADWR
vs
ULN2804A
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
STMICROELECTRONICS
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP-18
|
Pin Count |
|
18
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
26 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
COMPLEX
|
JESD-30 Code |
|
R-PDIP-T18
|
Number of Elements |
|
8
|
Number of Terminals |
|
18
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin (Sn) - immersion
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
1
|
|
|
|
Compare ULN2804A with alternatives