ULN2803ADWR
vs
ULQ2803LW
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
|
SOIC
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G18
|
Pin Count |
|
18
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
JEDEC-95 Code |
|
MS-013AB
|
JESD-30 Code |
|
R-PDSO-G18
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
8
|
Number of Terminals |
|
18
|
Operating Temperature-Max |
|
85 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
VCEsat-Max |
|
1.6 V
|
Base Number Matches |
|
2
|
|
|
|
Compare ULQ2803LW with alternatives