ULN2803AN
vs
SG2803N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
DIP
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-18
|
|
Pin Count |
18
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
50 V
|
|
Configuration |
8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
|
JEDEC-95 Code |
MS-001AC
|
|
JESD-30 Code |
R-PDIP-T18
|
|
JESD-609 Code |
e4
|
|
Number of Elements |
8
|
|
Number of Terminals |
18
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ULN2803AN with alternatives