ULN2803AN
vs
SG2803J/883B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
TAEJIN TECHNOLOGY CO LTD
|
|
Package Description |
DIP-18
|
|
Reach Compliance Code |
unknown
|
|
Built-in Protections |
TRANSIENT
|
|
Driver Number of Bits |
8
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
|
JESD-30 Code |
R-PDIP-T18
|
|
Number of Functions |
1
|
|
Number of Terminals |
18
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current Flow Direction |
SINK
|
|
Output Peak Current Limit-Nom |
0.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Supply Current-Max |
1.35 mA
|
|
Supply Voltage-Max |
3 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Turn-off Time |
1 µs
|
|
Turn-on Time |
1 µs
|
|
Base Number Matches |
4
|
|
|
|
|