ULQ-5/15-D48NML1-C vs HBS075ZG-ANT1H feature comparison

ULQ-5/15-D48NML1-C Murata Power Solutions

Buy Now Datasheet

HBS075ZG-ANT1H Bel Power Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC POWER-ONE INC
Part Package Code MODULE
Package Description , ,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-X8 R-XDFM-P9
Length 58.4 mm
Load Regulation-Max 0.4% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Operating Temperature-Max 65 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish PURE TIN OVER NICKEL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Pitch 3.81 mm
Terminal Position DUAL DUAL
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 36.8 mm
Base Number Matches 1 1
Additional Feature SETPOINT ACCURACY:+/-1%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ULQ-5/15-D48NML1-C with alternatives

Compare HBS075ZG-ANT1H with alternatives