ULQ-5/15-D48NML1-C
vs
HBS075ZG-ANT92V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
POWER-ONE INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
34 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-X8
|
R-XDFM-P9
|
Length |
58.4 mm
|
|
Load Regulation-Max |
0.4%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
9
|
Operating Temperature-Max |
65 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4 V
|
4.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
PURE TIN OVER NICKEL
|
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Pitch |
3.81 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
75 W
|
75 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
36.8 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
SETPOINT ACCURACY:+/-1%
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ULQ-5/15-D48NML1-C with alternatives
Compare HBS075ZG-ANT92V with alternatives