UMC5NT2
vs
UMC5NT1
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SC-88A (SC-70-5 / SOT-353)
|
SC-70
|
Package Description |
CASE 419A-02, SC-88A, SC-70, 5 PIN
|
CASE 419A-02, SC-88A, SC-70, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
419A-02
|
CASE 419A-02
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
BUILT IN BIAS RESISTOR RATIO IS 1
|
BUILT IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
80
|
80
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
5
|
5
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN AND PNP
|
NPN AND PNP
|
Power Dissipation-Max (Abs) |
0.15 W
|
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
235
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare UMC5NT2 with alternatives
Compare UMC5NT1 with alternatives