UMK107B102KZ
vs
DM105X7R102K50AC
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
|
Package Description |
, 0603
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Capacitance |
0.001 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Manufacturer Series |
MK107BX7R(50V)
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
50 V
|
|
Series |
MK107BX7R(50V)
|
|
Size Code |
0603
|
|
Temperature Characteristics Code |
X7R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Width |
0.8 mm
|
|
Base Number Matches |
6
|
|
|
|
|
Compare UMK107B102KZ with alternatives