UMK107B102KZ vs DM105X7R102K50KL feature comparison

UMK107B102KZ TAIYO YUDEN

Buy Now Datasheet

Part not found

Search for
Part Life Cycle Code Obsolete
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Manufacturer Series MK107BX7R(50V)
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series MK107BX7R(50V)
Size Code 0603
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 0.8 mm
Base Number Matches 6

Compare UMK107B102KZ with alternatives