UMK107B102KZ vs CQ1608X7R102K500NRB feature comparison

UMK107B102KZ TAIYO YUDEN

Buy Now Datasheet

CQ1608X7R102K500NRB Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , 0603 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series MK107BX7R(50V)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series MK107BX7R(50V)
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Additional Feature ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Multilayer Yes
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND

Compare UMK107B102KZ with alternatives

Compare CQ1608X7R102K500NRB with alternatives