UMK107B102KZ vs DM105X7R102K50KB feature comparison

UMK107B102KZ TAIYO YUDEN

Buy Now Datasheet

DM105X7R102K50KB KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series MK107BX7R(50V) DM
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series MK107BX7R(50V) DM
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Multilayer Yes

Compare UMK107B102KZ with alternatives

Compare DM105X7R102K50KB with alternatives