UPC1458G2-E1-A vs UPC1458G2 feature comparison

UPC1458G2-E1-A Renesas Electronics Corporation

Buy Now Datasheet

UPC1458G2 NEC Electronics America Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Part Package Code SOP
Package Description SOP, SOP8,.25 0.225 INCH, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code PRSP0008DL-A8
Reach Compliance Code compliant compliant
ECCN Code 5A002
HTS Code 8542.33.00.01
Factory Lead Time 36 Weeks
Samacsys Manufacturer Renesas Electronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Low-Offset NO
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 5.6 mA 5.6 mA
Supply Voltage Limit-Max 18 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 25000
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Nom 90 dB
Neg Supply Voltage-Nom (Vsup) -15 V
Seated Height-Max 1.8 mm
Supply Voltage-Nom (Vsup) 15 V
Unity Gain BW-Nom 600
Width 4.4 mm

Compare UPC1458G2-E1-A with alternatives