UPC1678G-E2 NEC Electronics GroupBuy Now Datasheet |
UPC1678GV-E1Part not found Search for UPC1678GV-E1 |
Part Life Cycle Code | Obsolete | |
---|---|---|
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Base Number Matches | 1 | |