UPC1678GV
vs
UPC1678GV-E1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
|
Package Description |
3 X 3.2 MM X 1.80 MM HEIGHT, PLASTIC, SSOP-8
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
21 dB
|
|
Input Power-Max (CW) |
10 dBm
|
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
2000 MHz
|
|
Operating Frequency-Min |
500 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-45 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
|
|
|
|
Compare UPC1678GV with alternatives