UPC1687GV-E1 vs BA4425F feature comparison

UPC1687GV-E1 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

BA4425F ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD ROHM CO LTD
Package Description 0.175 INCH, PLASTIC, SSOP-8 LSOP,
Reach Compliance Code unknown compliant
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER AUDIO TUNER
Input Frequency-Max (RF) 900 MHz
Input Frequency-Min (RF) 500 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Noise Figure-Nom 10 dB
Number of Bands 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 1.6 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 3.2 mm 4.4 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3/e2
Length 5 mm
Supply Current-Max 7.2 mA
Terminal Finish TIN/TIN COPPER

Compare UPC1687GV-E1 with alternatives

Compare BA4425F with alternatives