UPC2709T
vs
UPC2709T-E3-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
MINIMOLD, 6 PIN
|
LEAD FREE, T06, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
21 dB
|
21 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
2300 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
4
|
|
|
|
Compare UPC2709T with alternatives
Compare UPC2709T-E3-A with alternatives