UPC2709T-E3
vs
MSA-0236G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
AGILENT TECHNOLOGIES INC
|
Package Description |
MINIMOLD, 6 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
21 dB
|
|
Input Power-Max (CW) |
10 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
2300 MHz
|
2700 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Base Number Matches |
5
|
3
|
Operating Frequency-Min |
|
|
VSWR-Max |
|
1.4
|
|
|
|
Compare MSA-0236G with alternatives