UPC2709T-E3
vs
MSA-0270
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC CORP
|
AVANTEK INC
|
Reach Compliance Code |
unknown
|
unknown
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
4
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Equivalence Code |
TSOP6,.11,37
|
SL,4LEAD,.07SQ
|
Power Supplies |
5 V
|
5 V
|
Supply Current-Max |
60 mA
|
40 mA
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
6
|
5
|
Technology |
|
BIPOLAR
|
|
|
|