UPC2711TB-E3
vs
MSA-0286-BLK
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
HEWLETT PACKARD CO
|
Package Description |
SUPER MINIMOLD, 6 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
10 dB
|
Input Power-Max (CW) |
10 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
2900 MHz
|
2500 MHz
|
Operating Frequency-Min |
1000 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
VSWR-Max |
|
1.4
|
|
|
|
Compare UPC2711TB-E3 with alternatives
Compare MSA-0286-BLK with alternatives