UPC2714T-E3
vs
UPC2714T-E3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
8.5 dB
|
8.5 dB
|
Input Power-Max (CW) |
-5 dBm
|
|
Operating Frequency-Max |
1800 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
1
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare UPC2714T-E3 with alternatives
Compare UPC2714T-E3 with alternatives