UPC2714T-E3 California Eastern Laboratories (CEL)Buy Now Datasheet |
UPC2747T-E3Part not found Search for UPC2747T-E3 |
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 8.5 dB | |
Input Power-Max (CW) | -5 dBm | |
Operating Frequency-Max | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Base Number Matches | 1 | |