UPC2745TB-E3
vs
UPC2745TB-E3
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description |
|
SOT-363, S06, 6 PIN
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
9 dB
|
Input Power-Max (CW) |
|
|
Operating Frequency-Max |
|
2700 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Base Number Matches |
|
1
|
|
|
|
Compare UPC2745TB-E3 with alternatives