UPC2745TB-E3
vs
UPC2745TB-E3
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
RENESAS ELECTRONICS CORP
|
Package Description |
|
SUPER MINIMOLD, 6 PIN
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
9 dB
|
Input Power-Max (CW) |
|
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Max |
|
2700 MHz
|
Operating Frequency-Min |
|
500 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP6,.08
|
Power Supplies |
|
3 V
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Supply Current-Max |
|
10 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Base Number Matches |
|
2
|
|
|
|
Compare UPC2745TB-E3 with alternatives