UPC2745TB-E3
vs
UPC2747TB
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
9 dB
|
Input Power-Max (CW) |
|
|
JESD-609 Code |
|
e0
|
Operating Frequency-Max |
|
1800 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
NARROW BAND LOW POWER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
|
4
|
|
|
|
Compare UPC2747TB with alternatives