UPC2745TB-E3
vs
UPC2747TB-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
SOT-363, 6 PIN
|
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
9 dB
|
9 dB
|
Input Power-Max (CW) |
|
|
Operating Frequency-Max |
2700 MHz
|
1800 MHz
|
Operating Frequency-Min |
500 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
NARROW BAND LOW POWER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare UPC2745TB-E3 with alternatives
Compare UPC2747TB-A with alternatives