UPC2757TB
vs
UPC2757T-E3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
SUPER MINIMOLD, 6 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Down Conversion Gain-Min |
10 dB
|
10 dB
|
IF Frequency-Max |
300 MHz
|
300 MHz
|
IF Frequency-Min |
20 MHz
|
20 MHz
|
LO Tunable |
NO
|
YES
|
Noise Figure-Max |
16 dB
|
16 dB
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF Input Frequency-Max |
2000 MHz
|
2000 MHz
|
RF Input Frequency-Min |
100 MHz
|
100 MHz
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Base Number Matches |
2
|
1
|
Input Power-Min (CW) |
|
-15 dBm
|
|
|
|
Compare UPC2757TB with alternatives
Compare UPC2757T-E3 with alternatives