UPC2762T-E3
vs
RF2320
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
RF MICRO DEVICES INC
|
Package Description |
|
ROHS COMPLIANT, SOP-16
|
Reach Compliance Code |
|
unknown
|
Characteristic Impedance |
|
75 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
15 dB
|
Input Power-Max (CW) |
|
10 dBm
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
5 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP16,.25
|
Power Supplies |
|
7 V
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Supply Current-Max |
|
100 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
VSWR-Max |
|
1.3
|
Base Number Matches |
|
3
|
|
|
|
Compare RF2320 with alternatives