UPC2762T-E3Part not found Search for UPC2762T-E3 |
UPC2711T-E3 California Eastern Laboratories (CEL)Buy Now Datasheet |
Part Life Cycle Code | Obsolete | |
---|---|---|
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Base Number Matches | 1 | |