UPC2762T-E3
vs
UPC2791TB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.5 dB
|
10 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
Operating Frequency-Max |
2900 MHz
|
1900 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
2
|
Package Description |
|
SUPER MINIMOLD, 6 PIN
|
|
|
|
Compare UPC2762T-E3 with alternatives
Compare UPC2791TB with alternatives