UPC2762TB-E3-A
vs
SGC4263ZSR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
QORVO INC
|
Reach Compliance Code |
compliant
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP6,.08
|
Power Supplies |
3 V
|
3 V
|
Supply Current-Max |
35 mA
|
63 mA
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
TSSOP6,.08
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
12.6 dB
|
Input Power-Max (CW) |
|
12 dBm
|
Operating Frequency-Max |
|
4000 MHz
|
Operating Frequency-Min |
|
50 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Technology |
|
BIPOLAR
|
VSWR-Max |
|
10
|
|
|
|
Compare UPC2762TB-E3-A with alternatives
Compare SGC4263ZSR with alternatives