UPC2762TB-E3-A
vs
UPC2749T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEC ELECTRONICS AMERICA INC
|
Reach Compliance Code |
compliant
|
unknown
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP6,.08
|
|
Power Supplies |
3 V
|
|
Supply Current-Max |
35 mA
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
2
|
Characteristic Impedance |
|
50 Ω
|
Gain |
|
13 dB
|
Operating Frequency-Max |
|
2900 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
|
|
|
Compare UPC2762TB-E3-A with alternatives
Compare UPC2749T with alternatives