UPC2771T-E3
vs
ADA-4643-TR2G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
BROADCOM INC
|
Package Description |
MINIMOLD, 6PIN
|
SOT-343R
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
15.5 dB
|
Input Power-Max (CW) |
13 dBm
|
18 dBm
|
Operating Frequency-Max |
1900 MHz
|
2500 MHz
|
Operating Frequency-Min |
800 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-343R
|
Power Supplies |
|
3.5 V
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
1.6
|
|
|
|
Compare UPC2771T-E3 with alternatives
Compare ADA-4643-TR2G with alternatives