UPC317H vs IP117HVK feature comparison

UPC317H NEC Electronics America Inc

Buy Now Datasheet

IP117HVK Seagate Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS AMERICA INC SEAGATE MICROELECTRONICS LTD
Package Description , ,
Reach Compliance Code compliant unknown
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 1.5 A
Output Voltage1-Max 30 V
Output Voltage1-Min 1.3 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare UPC317H with alternatives