UPC317H vs OM3911STM feature comparison

UPC317H NEC Electronics America Inc

Buy Now Datasheet

OM3911STM International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC INTERNATIONAL RECTIFIER CORP
Package Description , ,
Reach Compliance Code compliant compliant
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 30 V
Output Voltage1-Min 1.3 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Part Package Code TO-257AA
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Terminal Finish TIN LEAD

Compare UPC317H with alternatives

Compare OM3911STM with alternatives