UPC317H-AZ vs 7703405ZX feature comparison

UPC317H-AZ NEC Electronics America Inc

Buy Now Datasheet

7703405ZX TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC ELECTRONICS AMERICA INC SEMELAB LTD
Package Description PLASTIC, SIP-3 ,
Reach Compliance Code compliant unknown
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 30 V 37 V
Output Voltage1-Min 1.3 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 6
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare 7703405ZX with alternatives